TE Connectivity / AMP 2-2176177-2

Fixed Resistor, Thick Film, 0.2W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176177-2.

Newark

Datasheet4 pages1 year ago
Datasheet0 pages0 years ago
Datasheet3 pages14 years ago

Master Electronics

Inventory History

3 month trend:
-16.98%

CAD Models

Download TE Connectivity / AMP 2-2176177-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PA3F7871V
Res Anti-Surge Thick Film 0603 7.87k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Yageo GroupRC0603FR-078K2L
Res Thick Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0603F8K2
Res Thick Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603FR-078K2L
Res Thick Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0603F8K2
Res Thick Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176177-2 provided by its distributors.

Fixed Resistor, Thick Film, 0.2W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res High Power Thick Film 0603 8.2k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGH0603 1% 8K2 0.2W
Surface Mount Thick Film Resistor, Crg Series, 8.2 Kohm, 200 Mw, - 1%, 50 V Rohs Compliant: Yes |Te Connectivity Neohm CRGH0603F8K2
Surface Mount Resistors, Power Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 8.2K Ω, .2 W, Neohm CRGH
Special Order: CRGH0603 1% 8K2 0.2W Resistance Value: 8.2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 8.2K Ω Thick Film Power Resistor 1 % | Part Number: CRGH0603F8K2 | Internal Number: 2-2176177-2 | TE Connectivity | NEOHM
RES, 8K2, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 8.2kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0603F8K2