Descriptions of TE Connectivity / AMP 2-2176094-5 provided by its distributors.
Surface Mount Thin Film Resistor, Rp73 Series, 210 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes
THIN FILM FIXED RESISTOR 0805 CASE 210000OHM +/-0.1% 0.25W +/-25PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 0.1% +/-Tol, 15ppm/Cel, 0805
RES SMD 210K OHM 0.1% 1/4W 0805
RES, THIN FILM, 210K, 0.1%, 0.25W, 0805
210K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .25 W, ±15 ppm/°C, Solder
RP 2A 0.25W 210K 0.1% 25PPM 1K RL Resistance Value: 210K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 210K Ω Thin Film Precision Resistor .1 % | Part Number: 2-2176094-5 | Internal Number: 2-2176094-5 | Alias Number: RP73PF2A210KBTDF | TE Connectivity | Holsworthy
RES, 210K, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 210kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device