
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RP73PF2A16K2BTDF | 563 | 1 | Cut Tape | ||||||||
| TTI | RP73PF2A16K2BTDF | 1,000 | 1K | Tape & Reel | 18h | |||||||
| Heilind Asia | 2-2176093-3 | 0 | 7h | |||||||||
| Heilind Americas | 2-2176093-3 | 0 | 13h | |||||||||
| Interstate Connecting Components | 2-2176093-3 | 0 | 12h |
Download TE Connectivity / AMP 2-2176093-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 2-2176093-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: