What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1879747-0

Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Cut Tape Medical
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879747-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

element14 APAC

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-28.57%

CAD Models

Download TE Connectivity / AMP 2-1879747-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.189
Stock
5,792
234,305
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERA3AEB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1625867-1
Res Thin Film 0603 100K Ohm 0.1% 0.167W ±25ppm/C Epoxy SMD T/R
PanasonicERA3APB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity6-1614882-8
Res Thin Film 0603 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1-1614881-2
Res Thin Film 0603 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRC07100KL
100mW Thin Film Resistor ±0.1% ±15ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 100K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 100K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3APB913V
Res Thin Film 0603 91K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 2-1879747-0 provided by its distributors.

Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 100 Kohm, 100 Mw, 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73D1J100KBTG
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Cut Tape Length, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RP73
RES, 100K, 0.1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 100kohm; Product Range: RP73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; External Depth: 0.8mm; External Length / Height: 0.4mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 100V; Resistor Mounting: Surface Mount Device
Special Order: RP 1J 100K 0.1% 15PPM CUT LENGTH Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D1J100KBTG | Internal Number: 2-1879747-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D1J100KBTG