Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3ARB104V

Res Thin Film 0603 100K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB104V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet4 pages17 years ago

IHS

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
+85.72%

CAD Models

Download Panasonic ERA3ARB104V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.207
$ 0.207
Stock
1,236,539
163,040
163,040
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRB07100KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 100K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3ARB913V
Res Thin Film 0603 91K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB9092V
Res Thin Film 0603 90.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 100K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3ARB9092V
Res Thin Film 0603 90.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-3ARB9312V
Res Thin Film 0603 93.1K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE07100KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3ARB104V provided by its distributors.

Res Thin Film 0603 100K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3ARB104V
Chip Resistor 100kΩ ±0.1% 100mW ±10ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
0603 Thin film chip resistor 0603 SMD resistor, 10
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 100kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 100000½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 100 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Metal Film Chip Resistor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB104V
  • ERA-3ARB104V.