Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1614882-8

Res Thin Film 0603 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1614882-8.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-13.87%

CAD Models

Download TE Connectivity 6-1614882-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1614881-2
Res Thin Film 0603 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-2176216-1
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP6-2176216-0
Res Thin Film 0603 91K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thin Film 0603 105K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 107000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 101000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 6-1614882-8 provided by its distributors.

Res Thin Film 0603 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 100KOHM +/-0.1%.063W +/-25PPM/C
100KΩ ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
0603 (1608Metric) FIXED RESISTOR CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 100kOhm ±25ppm/C
100K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0603 100K 0.1% 25PPM 5K RL Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B100KE | Internal Number: 6-1614882-8 | TE Connectivity | NEOHM
RES, 100K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 100kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B100KE