Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622589-1

Res, 910K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F910K
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622589-1.

element14 APAC

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1622290-1
Res, 910K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F910K
TE Connectivity / AMP1622188-1
Res, 1M, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1M0
Stackpole ElectronicsRNF12FTD1M00
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL910K
Fixed Resistor, Metal Film, 0.25W, 910000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD976K
Fixed Resistor, Metal Film, 0.25W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622589-1 provided by its distributors.

Res, 910K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F910K
Fixed Resistor, Thin Film, 0.6W, 910000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 910K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, General Purpose Resistor, 6.25 x 2.3 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Neohm LR
RES, 910K, 1%, 600MW, AXIAL, METAL FILM; Resistance: 910kohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal
Special Order: LR1 1% 910K Resistance Value: 910K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 910K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F910K | Internal Number: 1622589-1 | Alias Number: LR1F910KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F910K