TE Connectivity / AMP 2-1879456-7

Fixed Resistor, Wire Wound, 2000W, 150ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 104.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879456-7.

Electro Sonic

Datasheet40 pages15 years ago

TE Connectivity

Inventory History

3 month trend:
-60.23%

CAD Models

Download TE Connectivity / AMP 2-1879456-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2-1879457-7
Res Wirewound 150 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879452-7
Res Wirewound 150 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM3J150E
Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 150ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879443-7
Fixed Resistor, Wire Wound, 80W, 150ohm, 109.5445V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879452-7
Res Wirewound 150 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879447-7
Fixed Resistor, Wire Wound, 200W, 150ohm, 173.2051V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM5J150E
Fixed Resistor, Metal Oxide Film, 5W, 150ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879456-7 provided by its distributors.

Fixed Resistor, Wire Wound, 2000W, 150ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 2000W 150R 5% Bracket/ Box |Cgs Te Connectivity TE2000B150RJ
Wirewound Resistors - Chassis Mount TE 2000W 150R 5% Bracket
5% ¡À440ppm/¡æ 150¦¸ 2KW 510mm
Chassis Mount Resistors, Power Resistor, 560 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 2000W 150R 5% Bracket Resistance Value: 150 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 150 Ω Wire Wound 5 % Power Resistor | Part Number: TE2000B150RJ | Internal Number: 2-1879456-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE2000B150RJ