Ohmite TWM5J150E

Fixed Resistor, Metal Oxide Film, 5W, 150ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.443
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWM5J150E.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-95.18%

CAD Models

Download Ohmite TWM5J150E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivitySQMW5150RJ
Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM3J150E
Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-5
Resistor, Metal Oxide, Res 150 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ150R

Descriptions

Descriptions of Ohmite TWM5J150E provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 150ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 150 Ohm 5% 5W ±350ppm/C Ceramic RDL
150Ω ±5% 5W ±350ppm/°C Through Hole 12.5mm × 9mm × 26mm
RES, 150R, METAL OXIDE, RADIAL LEADED;
RESISTOR, 150 OHM, 5 WATT, RoHS
5W CERAMIC RADIAL MTLOXIDE 5% | Ohmite TWM5J150E
RESISTOR, POWER, 150 OHM, 5W, 5%; Product Range:OHMITE - TWM Series; Resistance:150ohm; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Radial Leaded; Resistor Element Type:Metal Film; Temperature Coefficient:-

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV