
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138193CT-ND | 3,148 | 1 | Cut Tape | ||||||||
| Heilind Americas | 3-1879350-2 | 0 | 23h | |||||||||
| Heilind Asia | 3-1879350-2 | 0 | 17h | |||||||||
| Interstate Connecting Components | 3-1879350-2 | 0 | 22h | |||||||||
| TME | RR01J4R3TB | 0 | 5K | 1d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879350-2.
Download TE Connectivity / AMP 3-1879350-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 3-1879350-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879350-2.