TE Connectivity / AMP 2-1879336-4

Res Thin Film 0603 402 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879336-4.

Farnell

Datasheet4 pages1 year ago
Datasheet9 pages10 years ago
Datasheet1 page17 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

IHS

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+8.39%

CAD Models

Download TE Connectivity / AMP 2-1879336-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE07402RL
Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2-1879336-2
Surface Mount Chip Resistor, Thin Film, Cpf Series, 383 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
TE Connectivity / AMP2-1879336-3
Surface Mount Chip Resistor, Thin Film, Cpf Series, 392 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
TE Connectivity / AMP2-1879336-4
Res Thin Film 0603 402 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Res Thin Film 0603 390 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603FRE07390RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 390Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 2-1879336-4 provided by its distributors.

Res Thin Film 0603 402 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Surface Mount Chip Resistor, Thin Film, Cpf Series, 402 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes
Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Resistor, 402R, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:402ohm; Product Range:CPF Series; Voltage Rating:50V;
CPF 0603 402R 1% 50PPM 1K RL Resistance Value: 402 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 402 Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F402RC1 | Internal Number: 2-1879336-4 | TE Connectivity | NEOHM
RES, 402R, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 402ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F402RC1