
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 2-1879258-8 | 0 | 11h | |||||||||
| Interstate Connecting Components | 2-1879258-8 | 0 | 10h | |||||||||
| Heilind Asia | 2-1879258-8 | 0 | 3h | |||||||||
| Onlinecomponents.com | RP73D2B681RBTG | 0 | 250 | Bulk | ||||||||
| Avnet | 2-1879258-8 | 0 | 250 | 1d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879258-8.
Download TE Connectivity / AMP 2-1879258-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1879258-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879258-8.