
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SMF54K7JT | 4,500 | 500 | |||||||||
| DigiKey | A138821CT-ND | 356 | 1 | Cut Tape | ||||||||
| TME | 218792344-TEC-0 | 4,500 | 500 | 12h | ||||||||
| Heilind Americas | 2-1879234-4 | 0 | 7h | |||||||||
| Interstate Connecting Components | 2-1879234-4 | 0 | 5h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879234-4.
Download TE Connectivity / AMP 2-1879234-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1879234-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879234-4.