TE Connectivity SMF55K1JT

Res Metal Film 5.1K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF55K1JT.

IHS

Datasheet9 pages6 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-37.01%

CAD Models

Download TE Connectivity SMF55K1JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP2-1879234-6
Fixed Resistor, Metal Film, 5W, 5600ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP2-1879234-4
Fixed Resistor, Metal Film, 5W, 4700ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP3-1879011-3
Res Metal Film 4.7K Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF34K7JT
Fixed Resistor, Metal Film, 3W, 4700ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE Connectivity / AMP3-1879011-3
Res Metal Film 4.7K Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
Res Thick Film 0603 5.1K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 4.75kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 4.99K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMF55K1JT provided by its distributors.

Res Metal Film 5.1K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 5W, 5100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
METAL FILM SURFACE MOUNT RESISTOR 5.1KOHMS +/-5% 5W +/-100PPM/DEGC
Thin Film Resistor SMD SMF5 5K1 5%
RES, 5K1, 5%, 5W, METAL FILM; Resistor Case Style: SMD; Resistance: 5.1kohm; Product Range: SMF Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coef
SMF5 5K1 5% Resistance Value: 5.1K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 5.1K Ω Metal Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879234-5