TE Connectivity / AMP 2-1879234-2

Fixed Resistor, Metal Film, 5W, 3900ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879234-2.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago

TE Connectivity

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1879234-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySMF53K6JT
Res Metal Film 3.6K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE Connectivity / AMP2-1879236-2
Fixed Resistor, Metal Film, 5W, 3900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF33K9JT
Res Metal Film 3.9K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
PanasonicERJ-XGNJ392Y
Res Thick Film 01005 3.9K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 3.9K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 3.6K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
CRCW-C 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 3.92kOhms 0.1W 1/10W
Res Thick Film 0805 3.92K Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1879234-2 provided by its distributors.

Fixed Resistor, Metal Film, 5W, 3900ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
SMF CGS FIXED RESISTOR 5329 (13573Metric) J-Lead Chip Resistor ±5% ±100ppm/C 3.9kOhm 5W
Surface Mount Metal Film Resistor, SMF Series, 3.9 kohm, 5 W, - 5%, 500 V
SMF5 3K9 5% Resistance Value: 3.9K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 3.9K Ω Metal Film Power Resistor 5 % | Part Number: SMF53K9JT | Internal Number: 2-1879234-2 | TE Connectivity
RESISTOR, 3K9 OHM 5% 5 W; Power Rating:5W; Resistance:3.9kohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Metal Film; Voltage, Rating:500V; Temperature Coefficient:± 100ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:500V; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF53K9JT