TE Connectivity SMF53K6JT

Chip Resistor, 3.6kΩ ±5%, 5W, ±100ppm/°C, 5329, SMD, 13.5mm × 7.3mm × 7.1mm
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF53K6JT.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Master Electronics

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity SMF53K6JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1879234-0
Fixed Resistor, Metal Film, 5W, 3300ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP2-1879234-2
Fixed Resistor, Metal Film, 5W, 3900ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP2-1879236-2
Fixed Resistor, Metal Film, 5W, 3900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF23K9JT
Fixed Resistor, Metal Film, 2W, 3900ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE ConnectivitySMF33K3JT
Res Metal Film 3.3K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF33K3JT
Res Metal Film 3.3K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 3.32K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Chip Resistor, 3.48kΩ ±1%, 125mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm

Descriptions

Descriptions of TE Connectivity SMF53K6JT provided by its distributors.

Chip Resistor, 3.6kΩ ±5%, 5W, ±100ppm/°C, 5329, SMD, 13.5mm × 7.3mm × 7.1mm
Res Metal Film 3.6K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 5W, 3600ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
METAL FILM SURFACE MOUNT RESISTOR 3.6KOHMS +/-5% 5W +/-100PPM/DEGC
SMF5 3K6 5% Resistance Value: 3.6K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 3.6K Ω Metal Film Power Resistor 5 % | Part Number: SMF53K6JT | Internal Number: 2-1879234-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879234-1