
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SMW51R1JT | 500 | 500 | |||||||||
| TME | 218792336-TEC-0 | 500 | 500 | 1h | ||||||||
| DigiKey | A131819CT-ND | 1,991 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 2-1879233-6 | 0 | 7h | |||||||||
| Heilind Americas | 2-1879233-6 | 0 | 9h |
Download TE Connectivity / AMP 2-1879233-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1879233-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: