TE Connectivity / AMP 2-1879131-2

Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879131-2.

Electro Sonic

Datasheet8 pages9 years ago

TE Connectivity

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1879131-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1879131-3
Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB6981X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 6.98KOHM
TE Connectivity / AMP2-1879131-2
Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRB076K98L
High Precision-High Stability Chip Resistor Thin Film 0402 6.98kOhm 0.1% Paper T/R
TE Connectivity / AMP1-1879131-7
Res Thin Film 0402 6.65K Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
PanasonicERA-2ARB682X
Res Thin Film 0402 6.8K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 2-1879131-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
RESISTOR, THIN FILM, 6.98KOHM, 63mW, 0.1%
RN73C 0402 Chip resistor 6K98 10ppm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Cut Tape Length, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RESISTOR, THIN FILM, 6.98KOHM, 63mW, 0.1%; Resistance:6.98kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:25V; Temperature Coefficient:± 10ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0402
Res, Thin Film, 6K98, 0.1%, 0.063W, 0402; Rango De Producto:Serie Rn73; Resistencia:6.98Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:25V; Tipo De Resistencia:0402 [1005 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RN73C1E6K98BTG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E6K98BTG