TE Connectivity / AMP 2-1879068-2

Sqb40 47R 5% (Wire) 6.35Mm Faston/ Box |Cgs Te Connectivity SQBW4047RJFASTON
$ 2.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879068-2.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityTHS5047RJ
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5047RJ
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5047RJ
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 47Ohm ±150ppm/C
Fixed Resistor, 2.25W, 47ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
TE Connectivity / AMP2-1879009-1
Fixed Resistor, Wire Wound, 30W, 47ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE Connectivity1-1623788-5
Fixed Resistor, Wire Wound, 5W, 47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW747RJ
Fixed Resistor, Wire Wound, 7W, 47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879068-2 provided by its distributors.

Sqb40 47R 5% (Wire) 6.35Mm Faston/ Box |Cgs Te Connectivity SQBW4047RJFASTON
Fixed Resistor, Wire Wound, 40W, 47ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Wirewound Resistors - Through Hole SQB40 47R 5% (WIRE) 6.35MM FASTON
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 47OHMS +/-5% 40W
47¦¸ ¡À5% ¡À300ppm/¡æ 90mm*19mm*19mm
SQB40 47R 5% (WIRE) 6.35MM FASTON
47 Ω, Wire Wound, Power Resistor Resistor, 5 %, 10.5 x 8 x 18 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 40 W, CGS SQ
SQB40 47R 5% (WIRE) 6.35MM FASTON Resistance Value: 47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 40 W Wirewound Resistor: Horizontal Mount | 47 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW4047RJFASTON | Internal Number: 2-1879068-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW4047RJFASTON