Ohmite AP851 47R J

Fixed Resistor, 2.25W, 47ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
$ 3.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP851 47R J.

Master Electronics

Datasheet2 pages13 years ago

Newark

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 47ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Metal Glaze/thick Film, 35W, 51ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Stackpole ElectronicsTR35JBC47R0
Res Power Film 47 Ohm 5% 2.5/35W ±50ppm/C Molded TO-220 RDL Bulk
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 2.25W 47Ohm ±150ppm/C
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 47Ohm ±150ppm/C
Stackpole ElectronicsTR50JBC47R0
Res Power Film 47 Ohm 5% 3/50W ±50ppm/C Molded TO-220 RDL Bulk

Descriptions

Descriptions of Ohmite AP851 47R J provided by its distributors.

Fixed Resistor, 2.25W, 47ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
RESISTOR, 47R, 5%, 420V, TO-220
50 WATTS TO-220 THICK FILM 47 OHMS 5%100PPM
AP851 47R J, OHMITE MANUFACTURING
Resistor, 47R, 5%, 420V, To-220; Resistance:47Ohm; Product Range:Ap851 Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:420V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP851 47R J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP851-47R-J
  • AP851-47RJ
  • AP85147RJ