TE Connectivity / AMP 2-1879023-4

Inductor High Frequency Chip Unshielded Wirewound 0.3uH 5% 25MHz 45Q-Factor 0.45A 1Ohm DCR 1008 T/R
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879023-4.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download TE Connectivity / AMP 2-1879023-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.33uH 5% 25.2MHz 45Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.33uH 5% 25MHz 50Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.3uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.3uH 5% 100MHz 6Q-Factor Ceramic 0.07A 7.5Ohm DCR 0402 T/R
General Purpose Inductor, 0.3uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TE Connectivity / AMP 2-1879023-4 provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.3uH 5% 25MHz 45Q-Factor 0.45A 1Ohm DCR 1008 T/R
INDUCTOR, HIGH FREQUENCY, IND 0.3 UH, TOL 5%, CUR-RTG 0.45 A, SMT, 1008
General Purpose Inductor, 0.3uH, 5%, 1 Element, SMD, 1008
3650 1008 0.30Uh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502CR30JTDG
25MHz 585MHz 450mA 45@100MHz 300nH 1¦¸ ¡À5% 1008 2.92mm*2.79mm*2.15mm
FIXED IND 300NH 450MA 1 OHM SMD
RF Inductors - SMD 3650 1008 0.30uH 5% 2K RL
2-1879023-4, TE CONNECTIVITY/AMP BRAND
3650 1008 0.30uH 5% 2K RL Inductance: .3 µH Inductor Type: High Frequency Current Rating (Max): 450 mA DC Resistance: 1 Ω Package Size Code: 1008 0.3 µH High Frequency 450 mA 1 Ω | High Frequency & Rf Inductor | Part Number: 36502CR30JTDG | Internal Number: 2-1879023-4 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502CR30JTDG