Murata LQW2UASR33J00L

General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UASR33J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
+102%

CAD Models

Download Murata LQW2UASR33J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 0.33uH 5% 25.2MHz 45Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R
Inductor RF Wirewound 0.33uH 5% 25MHz 50Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R
TAIYO YUDENLBM2016TR33J
Inductor RF Wirewound 0.33uH 5% 25.2MHz 30Q-Factor Ferrite 0.49A 0.273Ohm DCR 0806 T/R
Inductor High Frequency Chip Unshielded Wirewound 330nH 5% 25.2MHz 40Q-Factor 400mA 680mOhm DCR 1008 T/R
Inductor RF Wirewound 0.33uH 5% 7.9MHz Ferrite 0.51A 0.29Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA

Descriptions

Descriptions of Murata LQW2UASR33J00L provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 25MHz 45Q-Factor Non Magnetic 0.45A 1.05Ohm DCR 1008 T/R
LQW2 Series 1008 330 nH ±5 % 450 mA 1.05 Ohm SMT Unshielded Wirewound Inductor
25MHz 570MHz 450mA 45Ω@100MHz 330nH 1.05Ω ±5% 1008 SMD Ferrite Bead, 2.62mm × 2.45mm × 2.03mm
INDUCTOR, 330NH, +/-5%, WOUND; Inductance: 330nH; Product Range: -; DC Current Rating: 450mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.05ohm; Inductance Tolerance

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2UASR33J00L.