TE Connectivity / AMP 2-1879009-9

Fixed Resistor, Wire Wound, 30W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879009-9.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1879068-0
Fixed Resistor, Wire Wound, 40W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivitySQMR51K0J
Metal Film Res.-Through Hole Sqm5 1K0 5% (Metal |Te Connectivity Amp 1623782-4
TE ConnectivitySQMR71K0J
Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879009-9 provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Sqb30 1K0 5% 6.35Mm Faston/ Box |Cgs Te Connectivity SQBW301K0JFASTON
Wirewound Resistors - Through Hole SQB30 1K0 5% 6.35MM FASTON
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 1KOHMS +/-5% 30W
1K¦¸ ¡À5% ¡À300ppm/¡æ 75mm*19mm
1K Ω, Wire Wound, Power Resistor Resistor, 5 %, 39.5 x 19 mm, 2 Termination, Loose Piece - Box, Resistance Class 1kΩ – 1MΩ, 30 W, ±300 ppm/°C, CGS SQ
SQB30 1K0 5% 6.35MM FASTON Resistance Value: 1K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 30 W Wirewound Resistor: Horizontal Mount | 1K Ω Wire Wound Power Resistor 5 % | Part Number: SQBW301K0JFASTON | Internal Number: 2-1879009-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW301K0JFASTON