TE Connectivity SQMR71K0J

Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMR71K0J.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-31.71%

CAD Models

Download TE Connectivity SQMR71K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivitySQMR51K0J
Metal Film Res.-Through Hole Sqm5 1K0 5%; |Te Connectivity Amp 1623782-4
TE ConnectivitySQMR51K0J
Metal Film Res.-Through Hole Sqm5 1K0 5%; |Te Connectivity Amp 1623782-4
TE Connectivity / AMP1623793-3
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J1K0E
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-1
TE Connectivity 2-1625892-1 Metal film resistor 1kΩ Axial lead 3W 5% 1pc

Descriptions

Descriptions of TE Connectivity SQMR71K0J provided by its distributors.

Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 1K, 5%, 7W, Radial, Metal Film; |Cgs Te Connectivity SQMR71K0J
Res Metal Film 1K Ohm 5% 7W ±300ppm/C Ceramic RDL Box/Loose
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 7W 1kOhm ±300ppm/C
SQM7 1K0 5% (METAL FILM) Resistance Value: 1K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 1K Ω Metal Oxide Power Resistor | Part Number: SQMR71K0J | Internal Number: 1623783-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623783-4