TE Connectivity / AMP 2-1825142-4

Toggle Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
$ 4.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1825142-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1825142-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityA105MYV30Q04
Toggle Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Short Type Actuator, Through Hole-straight
TE Connectivity3-1825136-2
SWITCH, A TOGGLE, S ACTUATOR, D9 BUSHING, A TERMINAL, B CONTACT | TE Connectivity A101SD9AB04
TE ConnectivityA103SYWQ04
TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Descriptions

Descriptions of TE Connectivity / AMP 2-1825142-4 provided by its distributors.

Toggle Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
ALCOSWITCH, SWITCH, AE TOGGLE, M ACTUATOR, D1 BUSHING, A TERMINAL, B CONTACT, IP 67
Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Gemini Series AE Miniature Toggle Switch 1-Pole ON-OFF-ON Long Bat Gold Contact Right Angle Termination
Toggle Switches, Single Pole - Double Throw Configuration (Pole-Throw), Sealed, Copper, Gold, Process Sealed, Alcoswitch Gemini AE
TOGGLE SWITCH, SP3T, 0.4VA, 20V, THT; Switch Operation: On-Off-On; Contact Configuration: SP3T; Illumination: Non Illuminated; Product Range: Gemini AE Series; Contact Current Max: -; Switch Mounting: Through Hole; Contact Vol
Special Order: AE103MD1AB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On Off On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Single Pole - Double Throw On Off On 20 VDC | Toggle Switch | Part Number: 2-1825142-4 | Internal Number: 2-1825142-4 | Alias Number: AE103MD1AB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825142-4 .
  • AE103MD1AB04