TE Connectivity A103SYWQ04

Switch Toggle ON OFF ON SPDT Long Baton Lever Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads Bulk
$ 3.56
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A103SYWQ04.

IHS

Datasheet4 pages13 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.56
$ 3.87
Stock
0
100,559
Authorized Distributors
1
2
Throw Configuration
SPDT
SPDT
Actuator Material
Phenolic
Phenolic
Termination
Wire Wrap
Solder, Wire Wrap
Current Rating
5 A
-
Voltage Rating (DC)
-
20 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-30
LTD Date2017-10-06

Related Parts

TE ConnectivityA105SYCQ04
Switch, Toggle, Spdt, 5A, 250V; Switch O |Alcoswitch Te Connectivity A105SYCQ04
TE Connectivity3-1825136-2
SWITCH, A TOGGLE, S ACTUATOR, D9 BUSHING, A TERMINAL, B CONTACT | TE Connectivity A101SD9AB04
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity A103SYWQ04 provided by its distributors.

Switch Toggle ON OFF ON SPDT Long Baton Lever Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads Bulk
Toggle Switch, SPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Standard Type Actuator, Panel Mount-threaded
Gemini Series A Miniature Toggle Switch 1-Pole ON-OFF-ON Long Bat Silver Contacts Wire Wrap Termination
Switch, Toggle, Spdt, 5A, 250V; Switch Operation:on-Off-On; Contact Configuration:spdt; Illumination:non Illuminated; Product Range:gemini A Series; Switch Mounting:through Hole; Contact Current Max:5A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes
SWITCH, TOGGLE, SPDT, 5A, 250V; Contact; SWITCH, TOGGLE, SPDT, 5A, 250V; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Wire Wrap; Actuator Style:Bat; Circuitry:SPDT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty