TE Connectivity / AMP 2-1825137-9

Switch Toggle (ON) OFF (ON) SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
$ 4.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1825137-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages18 years ago

TE Connectivity

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1825137-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityA108SYZQ04
Toggle Switch, SPDT, On-(on), 5A, 28VDC, Wire Terminal, Panel Mount
TE ConnectivityA108SYZQ04
Toggle Switch, SPDT, On-(on), 5A, 28VDC, Wire Terminal, Panel Mount
TE Connectivity3-1825137-9
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, Z TERMINAL, Q CONTACT | TE Connectivity A105SYZQ04

Descriptions

Descriptions of TE Connectivity / AMP 2-1825137-9 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
TOGGLE SWITCH, VERTICAL, WIRE LUG, A SERIES, SPDT, (ON)-OFF-(ON)
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Wire Terminal, Flatted Type Actuator, Panel Mount
Switch; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido)-Apagado-(Encendido); Montaje Del Interruptor:Panel; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:120V |Alcoswitch Te Connectivity A105P3ZQ04
Special Order: A105P3ZQ04 Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 UNS-2A Sealed: Yes Contact Base Material: Copper Switch Contact Plating Material: Silver Single Pole - Double Throw 1/4-40 UNS-2A Copper | Toggle Switch | Part Number: 2-1825137-9 | Internal Number: 2-1825137-9 | Alias Number: A105P3ZQ04 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • A105P3ZQ04