TE Connectivity / AMP 2-1825010-7

Slide Switch ON ON 4PDT Side Slide 0.3A 115VAC 15000Cycle PC Pins Through Hole Tube
$ 26.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1825010-7.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2-1825010-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1825267-1
Slide Switch, 3 Positions, 4P3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
TE Connectivity1825269-1
Slide Switch ON ON ON 4P3T Top Slide 300mA 125VAC 15000Cycle PC Pins Through Hole
TE Connectivity1825268-1
Switch Slide 4P3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
TE ConnectivitySSJ1304
Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC PC Pins Thru-Hole Tray
CW IndustriesG-660S-6010
SLIDE SWITCH, G SERIES,4P3P, ON-ON-ON, TOP ACTUATED,3A,125V, PC W/SOLDER HOLE
APEMM43R
Switch Slide 4P3T Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
E-SwitchEG4319
Switch Slide ON ON ON 4P3T Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole
TE Connectivity1-1437575-2
Slide Switch ON ON ON 4P3T Top Slide 100mA 30VDC 10000Cycle PC Pins Through Hole
TE Connectivity1825270-2
Switch Slide Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 2-1825010-7 provided by its distributors.

Slide Switch ON ON 4PDT Side Slide 0.3A 115VAC 15000Cycle PC Pins Through Hole Tube
Slide Switch, 3 Positions, 4P3T, On-on-on, 0.3A, 28VDC, Solder Terminal, Panel Mount
Slide Switches Ase43R04=4P3T Autoslide |Alcoswitch Te Connectivity ASE43R04
Special Order: ASE43R04=4P3T AUTOSLIDE Contact Current Rating: .3 A Configuration (Pole-Throw): Four Pole - Three Throw Product Orientation: Right Angle Contact Base Material: Copper Alloy Number of Actuators: Single 0.3 A Four Pole - Three Throw Right Angle Copper Alloy | Slide Switch | Part Number: 2-1825010-7 | Internal Number: 2-1825010-7 | Alias Number: ASE43R04 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE43R04