Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825267-1

Slide Switch, 3 Positions, 4P3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825267-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-4.87%

CAD Models

Download TE Connectivity 1825267-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-10-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1825268-1
Switch Slide 4P3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
APEMM43R
Switch Slide 4P3T Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
TE Connectivity1825159-2
Sts131Pc04=Sp3T Slide Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity STS131PC04
E-SwitchEG4319
Switch Slide ON ON ON 4P3T Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole
TE ConnectivitySSJ1304
Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC PC Pins Thru-Hole Tray
E-SwitchEG4319A
Slide Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of TE Connectivity 1825267-1 provided by its distributors.

Slide Switch, 3 Positions, 4P3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Contact Configuration:4P3T; Switch Operation:On-Off; Switch Mounting:Through Hole; Product Range:Mss Series; Contact Current Max:300Ma; Contact Voltage Ac Max:125V; Contact Voltage Dc Max:20V; Orientation:Vertical Rohs Compliant: Yes |Alcoswitch Te Connectivity MSS430004.
MSS430004=4P3T SL SW AG Number of Positions: 4 Product Orientation: Vertical Configuration (Pole-Throw): Four Pole - Three Throw Operating Function: On On On Termination Method to PCB: Through Hole - Solder Slide Switch | 4 Vertical Four Pole - Three Throw On On On | Part Number: 1825267-1 | Internal Number: 1825267-1 | Alias Number: MSS430004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825267-1 .
  • MSS430004
  • MSS430004.