TE Connectivity / AMP 2-1625966-7

Fixed Resistor, Wire Wound, 16W, 2.7ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 1.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625966-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1625966-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1625971-5
Res Wirewound 2.7 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA502R5J
Fixed Resistor, Wire Wound, 50W, 2.5ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879073-5
Fixed Resistor, Wire Wound, 10W, 2.7ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS502R7J
Res Wirewound 2.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS252R7J
Fixed Resistor, Wire Wound, 25W, 2.7ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS252R7J
Fixed Resistor, Wire Wound, 25W, 2.7ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS502R7J
Res Wirewound 2.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity / AMP 2-1625966-7 provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 2.7ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount HSA10 2R7 5%
Hsa10 2R7 5% |Cgs Te Connectivity HSA102R7J
2.7¦¸ ¡À5% ¡À50ppm/¡æ 21mm*21mm*11mm
HSA10 2R7 5% Resistance Value: 2.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 2.7 Ω Wire Wound 5 % Power Resistor | Part Number: HSA102R7J | Internal Number: 2-1625966-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA102R7J