TE Connectivity / AMP 1-1879073-5

Fixed Resistor, Wire Wound, 10W, 2.7ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879073-5.

IHS

Datasheet4 pages1 year ago

Newark

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+279%

CAD Models

Download TE Connectivity / AMP 1-1879073-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1625971-5
Res Wirewound 2.7 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS502R7J
Res Wirewound 2.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS252R7J
Fixed Resistor, Wire Wound, 25W, 2.7ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1625966-7
Fixed Resistor, Wire Wound, 16W, 2.7ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS252R7J
Fixed Resistor, Wire Wound, 25W, 2.7ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS502R7J
Res Wirewound 2.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity / AMP 1-1879073-5 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 2.7ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 2.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 2.7OHM +/-5% 5.5W
Wirewound Resistors - Chassis Mount THS10 2R7 5%
Wirewound Resistors 2.7 Ohms 10W 50PPM
5% ¡À50ppm/¡æ 2.7¦¸ 10W 30mm*9mm
THS102R7J, TE CONNECTIVITY /CGS BRAND
WIREWOUND RESISTORS-CHASSIS MOUN
Res, Wirewound, 2R7, 10W, Solder; Resistance:2.7Ohm; Product Range:Ths Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 50Ppm/°C; Product Length:17Mm Rohs Compliant: Yes |Te Connectivity Cgs THS102R7J
THS10 2R7 5% Resistance Value: 2.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 9 mm Product Height: .354 in Power Resistor: Aluminum Housed & 75 Watt | 2.7 Ω Wire Wound Power Resistor 9 mm | Part Number: THS102R7J | Internal Number: 1-1879073-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS102R7J