TE Connectivity / AMP 2-1624113-5

Ind High Frequency Chip Unshielded Wirewound 6.8nH 5% 250MHz 50Q-Factor 600mA 0805 T/R
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1624113-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 6.8 nH, 0.11 ohm, 5 GHz, 600 mA, 0805 [2012 Metric], AISC-0805 Series
Wurth Elektronik744760068C
FIXED IND 6.8NH 600MA 110MOHM SM
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 6.8nH 5% 250MHz 50Q-Factor Ceramic 600mA 0805 Embossed Plastic T/R
Inductor RF Wirewound 0.0068uH 5% 250MHz 25Q-Factor Alumina 0.7A 0.11Ohm DCR 0603 T/R
Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R
Inductor Chip Wirewound 6.8nH 5% 250MHz 20Q-Factor Ceramic 680mA 83mOhm DCR 0402 T/R
Inductor RF Wirewound 0.0068uH 5% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1624113-5 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 6.8nH 5% 250MHz 50Q-Factor 600mA 0805 T/R
Avnet Japan
INDUCTOR, HIGH FREQUENCY, IND 6800 PH, TOL 5%, CUR-RTG 0.6 A, SMT, 0805
General Purpose Inductor, 0.0068uH, 5%, 1 Element, SMD, 0805
INDUCTOR, 6N8, 5%, 0805 CASE; Inductance: 6.8nH; Product Range: 36502A Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.11ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 5.5GHz; SVHC: No SVHC (27-Jun-2018); External Depth: 1.52mm; External Length / Height: 2.29mm; External Width: 1.73mm; Inductor Case Style: 0805 [2012 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 0805 6.8nH 5% 2K RL Inductance: .0068 µH Inductor Type: High Frequency Current Rating (Max): 600 mA DC Resistance: .11 Ω Package Size Code: 0805 0.0068 µH High Frequency 600 mA .11 Ω | High Frequency & Rf Inductor | Part Number: 36502A6N8JTDG | Internal Number: 2-1624113-5 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502A6N8JTDG