
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A137382-ND | 1,000 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 2-1623789-9 | 0 | 21h | |||||||||
| Heilind Americas | 2-1623789-9 | 0 | 22h | |||||||||
| Heilind Asia | 2-1623789-9 | 0 | 15h | |||||||||
| TME | SQMW7120RJ | 0 | 1K | 13h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623789-9.
Download TE Connectivity / AMP 2-1623789-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1623789-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623789-9.