Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW005120R0JB12

Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW005120R0JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.879
$ 1.085
$ 1.085
Stock
3,482
30,580
30,580
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 120ohm, 18.974V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 120ohm, 18.974V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 125ohm, 25V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 125ohm, 25V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6120RJ
Fixed Resistor, Wire Wound, 7W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5130RJ
Fixed Resistor, Wire Wound, 5W, 130ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW005120R0JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ceramic through hole resistor 5% 30ppm/C 120Ohm 5W
120Ω ±5% 5W ±30ppm/℃ Through hole mounting 25.4mm(Length)
CW-5 120 5% B12
120 OHM 5% 5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW005120R0JB12.