TE Connectivity / AMP 2-1623696-8

Fixed Resistor, Thick Film, 1W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623696-8.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-1623696-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
Stock
0
376,547
Authorized Distributors
6
6
Resistance
470 Ω
470 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1TYJ471U
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3520470RJT
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/C Pad SMD T/R
RES SMD 470 OHM 5% 1W 2512 / 470 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
PanasonicERJ-S1TJ471U
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-1623696-8
Fixed Resistor, Thick Film, 1W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity / AMP 2-1623696-8 provided by its distributors.

Fixed Resistor, Thick Film, 1W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/C SMD T/R
Thick Film Resistors - SMD CRG2512 5% 470R
Special Order: CRG2512 5% 470R Resistance Value: 470 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 470 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRG2512J470R | Internal Number: 2-1623696-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRG2512J470R