Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38770-0120

Beau 38770 ROHS3Compliant Flange Closed Terminal Block Barrier Block 15A 300V 0.375 9.53mm
$ 11.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38770-0120.

IHS

Datasheet2 pages11 years ago

Farnell

Master Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-99.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-08-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity2-1546306-0
Terminal Block, Barrier, 20 Position, 22; |Amp Te Connectivity 2-1546306-0
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546306-4
PCB terminal, 14 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1546306-4
TE Connectivity1-1546306-6
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 38770-0120 provided by its distributors.

Beau 38770 ROHS3Compliant Flange Closed Terminal Block Barrier Block 15A 300V 0.375 9.53mm
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Terminal Blocks .375 Low Profile 20P Screw Terminal Dual
Terminal Block, Barrier, 20POS, 14AWG
Barrier Terminal Blocks .375 BARRIER 20P 2-ROW LOPRO
TERMINAL BLOCK,15A,38770-0120,
CONN TERM STRIP 20 9.53 MM DOUBLE ROW SERIES 77000 20 A CLSD BACK
Conn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount
BARRIER - PANEL MOUNT TERMINAL BLOCKS;
Conn, Tb, Molex 38770-0120; |Molex 38770-0120
CONN BARRIER STRP 20CIRC 0.375"
TERMINAL BLOCK, BARRIER, 20POS, 14AWG; N; TERMINAL BLOCK, BARRIER, 20POS, 14AWG; No. of Rows:2 Row; No. of Positions:20Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:9.53mm; Rated Current:15A;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387700120
  • 387700120