TE Connectivity / AMP 2-1393118-5

Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.011A (Coil), 110Vdc (Coil), 1250Mw (Coil), 10A
$ 34.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393118-5.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1393118-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393118-2
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 1-1393118-2
TE Connectivity / AMP2-1393118-9
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
TE Connectivity / AMP3-1393118-1
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
TE Connectivity / AMP3-1393118-6
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 3-1393118-6
TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
PanasonicHC3-HP-DC110V
Relays 100/110VDC 10KOhm 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity / AMP 2-1393118-5 provided by its distributors.

Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.011A (Coil), 110Vdc (Coil), 1250Mw (Coil), 10A
Electromechanical Relay 3PDT 5A 110VDC 10KOhm Plain Case
10ms 15ms 5A 110V 3 Form C (3PDT-NO, NC) 10K¦¸ 11mA 240V , 38.9mm*35.7mm*48.4mm
General Purpose Power Relay Over 2A
General Purpose Relays 3PDT 10A 110VDC ENCLOSED RELAY
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393118-5
General Purpose Relays Kup-14D31F-110=Ku Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14D31F-110
RELAY GEN PURPOSE 3PDT 5A 110V
Industrial Relays (General Purpose)
KUP-14D31F-110=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1250 mW Coil Resistance: 10000 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1250 mW | Power Relay | Part Number: KUP-14D31F-110 | Internal Number: 2-1393118-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14D31F-110