TE Connectivity / AMP 1986469-3

Barrier Strip Terminal Block, 65A, 14mm2, 1 Row(s), 1 Deck(s)
$ 10.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1986469-3.

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1986469-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1776313-3
Conn Europa Terminal Block F 6 POS 14.5mm Screw Cable Mount 65A/Contact Package
TE Connectivity1776312-3
Conn Europa Terminal Blocks 3 POS 14.5mm Screw Cable Mount 65A/Contact
TE Connectivity / AMP1776315-3
Conn Europa Terminal Block F 6 POS 14.5mm Screw STCable Mount 65A/ContactCarton
TE Connectivity1776319-3
Barrier Strip Terminal Block, 40A, 6mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1776310-3
Barrier Strip Terminal Block, 40A, 8mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1967469
Conn Terminal Block F 3 POS 10.16mm Screw RA Panel Mount 76A

Descriptions

Descriptions of TE Connectivity / AMP 1986469-3 provided by its distributors.

Barrier Strip Terminal Block, 65A, 14mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 14.5mm Cable Mount 65/ContactA
Barrier Strips, Wire-to-Wire, 3 Position, 14.5 mm [.571 in] Centerline, 1 Row, 600 V, 14 – 6 AWG Wire Size, 2 – 14 mm² Wire Size, Wire & Cable, Power
TSB2000K03DSHT=EUROPA BL,14.5M Number of Positions: 3 Connector System: Wire-to-Wire Centerline (Pitch): 14.5 mm Centerline (Pitch): .571 in Number of Rows: 1 Barrier Strip | 3 Wire-to-Wire 14.5 mm .571" | Part Number: 1986469-3 | Internal Number: 1986469-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors