Phoenix Contact 1967469

Conn Terminal Block F 3 POS 10.16mm Screw RA Panel Mount 76A
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1967469.

IHS

Datasheet11 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1967388
Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 76A
Phoenix Contact1913581
PC6/3-STF-10,16,PCB,Conn Terminal Block F 3 POS 10.16mm Screw RA Panel Mount 41A
Phoenix Contact1913510
PC6/3-ST-10,16,PCB,Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 41A
TE Connectivity / AMP282809-3
Conn Terminal Block PL 3 POS 10.16mm Screw RA Cable Mount 15A/Contact
TE Connectivity284051-3
Conn Terminal Block F 3 POS 10.16mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP284045-3
Conn Terminal Block F 3 POS 10.16mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1967469 provided by its distributors.

Conn Terminal Block F 3 POS 10.16mm Screw RA Panel Mount 76A
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 10.16mm pitch Plug 18-6 AWG Screw
PCB,PC16/3-STF-10,16,Phoenix Contact 10.16mm3p , PC 16/ 3-STF-10.16, 1 kV
Conn Pluggable Terminal PL 3 POS 10.16mm Screw ST 76A
Socket header, 3 pole, pitch 10.16 mm, straight, green, 1967469
PCB PLUG SCREW 10.16MM 6AWG 1000V 76A 3 POSITION COMBICON PC SERIES
3 way cable screw terminal; 10.16mm pitch
TERM BLOCK PLUG 3POS STR 10.16MM
TERMINAL BLOCK, PLUGGABLE, 3POS, 6AWG; Pitch Spacing:10.16mm; No. of Positions:3Ways; Wire Size (AWG):20AWG to 6AWG; Conductor Area CSA:16mm2; Wire Connection Method:Screw; Rated Current:76A; Rated Voltage:1kV; Product Range:COMBICONRoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG