TE Connectivity / AMP 1879666-4

Holco Series Axial Metal Film Resistor 143 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879666-4.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

Farnell

CAD Models

Download TE Connectivity / AMP 1879666-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityYR1B140KCC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 140kOhm ±15ppm/C
TE ConnectivityYR1B150KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 150KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP9-1879665-9
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 130kOhm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD150K
Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT130K
Res Carbon Film 130K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityYR1B143KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 143KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B154KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 154KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 143000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 133000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Military MIL-R-10509/7RN55 Axial Axial Through Hole Resistor ±0.1% ±50ppm/C 150kOhms 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity / AMP 1879666-4 provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 143KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 143000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Metal Film Res.-Through Hole H8 143K 0.1% 15PPM
Through Hole Metal Film Resistor, H8 Series, 143 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Te Connectivity Holsworthy H8143KBYA
RES, 143K, 0.10%, 250MW, AXIAL; Resistance: 143kohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film; T
Through-Hole Resistors, Precision Resistor, 7.2 x 2.5 mm, 2 Termination, Bandoliered, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy Holco
Special Order: H8 143K 0.1% 15PPM Resistance Value: 143K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 143K Ω Thin Film Precision Resistor .1 % | Part Number: H8143KBYA | Internal Number: 1879666-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H8143KBYA