TE Connectivity YR1B143KCC

R Series Axial Through Hole Fixed Resistor 143 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B143KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityYR1B147KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 147KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B154KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 154KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B133KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 133KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD154K
Fixed Resistor, Metal Film, 0.25W, 154000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT130K
Res Carbon Film 130K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.125W 1/8W
TE ConnectivityYR1B154KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 154KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 133000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 137000ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 150000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 143000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 143000ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B143KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 143KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 143000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
143KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 143K Resistance Value: 143K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 143K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B143KCC | Internal Number: 8-1676915-2 | TE Connectivity | NEOHM
RESISTOR, 0.1% 143K; Power Rating:0.25W; Resistance:143kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676915-2