TE Connectivity / AMP 1879338-8

Fixed Resistor, Thin Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879338-8.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Future Electronics

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1879338-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1879338-8
Fixed Resistor, Thin Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE0731K6L
100mW Thin Film Resistor ±50ppm/℃ ±1% 31.6kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1879338-4
Surface Mount Chip Resistor, Thin Film, Cpf Series, 28.7 Kohm, 63 Mw, 1%, 60 V
Res Thin Film 0603 31.6K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 30K Ohm 1% 0.1W(1/10W) ±50ppm/C Molded SMD Automotive Medical Paper T/R
Yageo GroupRT0603FRE0733KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 33kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1879338-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 31.6K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
CPF Series 0603 31.6 kOhm ±1 % 0.063 W ±50 ppm/°C SMT Thin Film Resistor
RES, 31K6, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 31.6kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
31.6K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
CPF 0603 31K6 1% 50PPM 1K RL Resistance Value: 31.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 31.6K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F31K6C1 | Internal Number: 1879338-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F31K6C1