TE Connectivity / AMP 1879068-7

Fixed Resistor, Wire Wound, 40W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879068-7.

TE Connectivity

Datasheet3 pages14 years ago
Datasheet8 pages15 years ago
Datasheet16 pages18 years ago
Datasheet6 pages12 years ago

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1879009-5
Fixed Resistor, Wire Wound, 30W, 3.3Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Chassis Mount
TE ConnectivitySQMW73R3J
Fixed Resistor, Wire Wound, 7W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623788-4
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1-1623779-4
Fixed Resistor, Wire Wound, 20W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE Connectivity1623809-3
Fixed Resistor, Thin Film, 20W, 3.3ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteR5J3R0
Fixed Resistor, Wire Wound, 5.25W, 3ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteR5J3R0E
Fixed Resistor, Wire Wound, 5.25W, 3ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteTWW3J3R3E
Fixed Resistor, Wire Wound, 3W, 3.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879068-7 provided by its distributors.

Fixed Resistor, Wire Wound, 40W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Wirewound Resistors - Through Hole SQB40 3R3 5% (WIRE) 6.35MM FAS
Res Wirewound 3.3 Ohm 5% 40W ±300ppm/°C Ceramic Faston Bolt-On
Avnet Japan
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 3.3OHMS +/-5% 40W
3.3¦¸ ¡À5% ¡À300ppm/¡æ 90mm*19mm*20mm
SQB40 3R3 5% (WIRE) 6.35MM FASTON
3.3 Ω, Wire Wound, Power Resistor Resistor, 5 %, 10.5 x 8 x 18 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 40 W, CGS SQ
SQB40 3R3 5% (WIRE) 6.35MM FAS Resistor Type: Power Resistor Through-Hole Resistor Dimensions: 10.5 x 8 x 18 mm Number of Terminations: 2 Through-Hole Resistor Packaging Method: Loose Piece - Box Through-Hole Resistor Tolerance: 5% Power Resistor 10.5 x 8 x 18 mm 2 Loose Piece - Box | Wirewound Resistor: Horizontal Mount | Part Number: SQBW403R3JFASTON | Internal Number: 1879068-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW403R3JFASTON