TE Connectivity / AMP 1879009-5

Fixed Resistor, Wire Wound, 30W, 3.3Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Chassis Mount
$ 2.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879009-5.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySQMW73R3J
Fixed Resistor, Wire Wound, 7W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623788-4
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1-1623779-4
Fixed Resistor, Wire Wound, 20W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE Connectivity / AMP1879068-7
Fixed Resistor, Wire Wound, 40W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE Connectivity1623809-3
Fixed Resistor, Thin Film, 20W, 3.3ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879009-5 provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 3.3Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Chassis Mount
Sqb30 3R3 5% 6.35Mm Faston/ Box |Cgs Te Connectivity SQBW303R3JFASTON
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 3.3OHMS +/-5% 30W
Wirewound Resistors - Through Hole SQB30 3R3 5% 6.35MM FASTON
1-879009-5, TE CONNECTIVITY/AMP BRAND
SQB30 3R3 5% 6.35MM FASTON Resistance Value: 3.3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 30 W Wirewound Resistor: Horizontal Mount | 3.3 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW303R3JFASTON | Internal Number: 1879009-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-879009-5
  • SQBW303R3JFASTON