TE Connectivity / AMP 1825256-3

Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
$ 3.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825256-3.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download TE Connectivity / AMP 1825256-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1825260-1
Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
TE Connectivity1825255-7
Switch Slide ON ON ON SP3T Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
TE Connectivity1825163-2
Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-straight
C&K ComponentsOS103011MS8QP1
Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Through Hole Bulk
C&K ComponentsOS103011MA7QP1
SWITCH SLIDE SP3T 100MA 12V / Slide Switch SP3T Through Hole, Right Angle
C&K ComponentsOS103012MU2QP1
Switch Slide ON ON ON SP3T Top Slide 0.2A 30VDC 10000Cycles PC Pins Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity / AMP 1825256-3 provided by its distributors.

Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
Slide Switch, 3 Positions, SP3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
SLIDE SWITCH, SP3T, 0.3A, 125VAC, TH; Contact Configuration: SP3T; Switch Operation: On-On-On; Switch Mounting: Through Hole; Product Range: MHS Series; Contact Current Max: 300mA; Contact Voltage AC Max: 125V; Contact Voltage
Special Order: MHS133RA04=SP3T SL SW R/A AG Configuration (Pole-Throw): Single Pole - Three Throw Contact Base Material: Copper Alloy Number of Actuators: Single Number of Positions: 3 Operating Function: On On On Single Pole - Three Throw Copper Alloy 3 | Slide Switch | Part Number: 1825256-3 | Internal Number: 1825256-3 | Alias Number: MHS133R04 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825256-3 .