Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components OS103012MU2QP1

Switch Slide ON ON ON SP3T Top Slide 0.2A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components OS103012MU2QP1.

Newark

Datasheet8 pages4 years ago
Datasheet7 pages12 years ago

IHS

Sager Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-64.25%

CAD Models

Download C&K Components OS103012MU2QP1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsOS103011MS8QP1
Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Through Hole Bulk
C&K ComponentsOS103011MA7QP1
SWITCH SLIDE SP3T 100MA 12V / Slide Switch SP3T Through Hole, Right Angle
C&K Components0S103011MA7QP1
Switch Slide ON ON ON SP3T Side Slide 0.1A 10000Cycle PC Pins Thru-Hole Bulk
TE Connectivity1825255-8
Slide Switch, 3 Positions, SP3T, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
E-SwitchEG1313
Slide Switch, 3 Positions, SP3T, Latched, Solder Terminal, Through Hole-right Angle
CW IndustriesG-127S-0000
SLIDE SWITCH, MINI, G SERIES, SP3P, ON-ON-ON, TOP ACTUATED,0.5A,125VAC/DC, SOLDER

Descriptions

Descriptions of C&K Components OS103012MU2QP1 provided by its distributors.

Switch Slide ON ON ON SP3T Top Slide 0.2A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Slide Switch, 3 Positions, SP3T, Latched, 0.2A, 30VDC, Solder Terminal, Through Hole-straight
OS Series SP3T On-On-On 30V 0.2 A PC Through Hole Slide Switch
SWITCH, SLIDE, SP3T, 200mA, THROUGH HOLE - More Details
Slide Switch; Switch Operation:On-On-On; Circuitry:SP3T; Switch Terminals:Through Hole; Contact Current Max:200mA; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH SLIDE SP3T; Contact Configuration: SP3T; Switch Operation: On-On-On; Switch Mounting: Through Hole; Product Range: OS Series; Contact Current Max: 200mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 30V; Orientatio

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.