Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1825006-1

Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825006-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

element14 APAC

CAD Models

Download TE Connectivity / AMP 1825006-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Grayhill78B02ST
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB02T
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB02ST
DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker PC
C&K ComponentsSD02H0B
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsSD02H1B
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD10AV
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1571998-1
Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 1825006-1 provided by its distributors.

Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole
SWITCH, GDS0204=DIP SWITCH, ,SLIDE, THRU/HL
Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 4 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
DIP/SIP SW 2CIRCUITS SLIDE SURFACE MOUNT;
SWITCH, DIL 2 WAY; No. of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:SMD; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA; Product Range:-; Switch Type:DIP Seal
SWITCH, DIL 2 WAY; Ways, No. of:2; Actuator type:Slide; Colour:Black; Current, contact max:100mA; Current, switching DC max:25mA; Depth, external:6.2mm; Dielectric strength, VDC:300V ac; Flammability rating:UL94V-0; Force, operating max:600gf; Force, operating min:60gf; Length / Height, external:2.69mm; Material, contact:Copper Alloy; Operations, electrical No. of:1000; Operations, mechanical No. of:1000; Pitch, lead:2.54mm; Pitch, row:8.15mm; Plating, contact:Gold over Nickel; Resistance, contact:100mohm; Resistance, insulation:100Mohm; Series:GDS; Temp, op. max:100°C; Temp, op. min:-45°C; Temperature, storage max:100°C; Temperature, storage min:-45°C; Voltage, contact DC:24V dc; Voltage, contact DC max:50V dc; Voltage, insulation resistance:100V dc; Width, external:4.93mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDS02 04
  • GDS0204