Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A6D-2100

Switch DIP ON OFF SPST 2 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube

$ 2.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6D-2100.

Master Electronics

Datasheet3 pages9 years ago

Newark

Factory Futures

Electro Sonic

Farnell

Inventory History

3 month trend:
+135%

CAD Models

Download Omron A6D-2100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch DIP ON OFF DP 2 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Embossed Tape
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
C&K ComponentsBPA02B
SWITCH;SLIDE;DIP;SPST;2 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC

Descriptions

Descriptions of Omron A6D-2100 provided by its distributors.

Switch DIP ON OFF SPST 2 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
SLIDE DIP SWITCH-2SWITCHES DPST LATCHED0.03A 30VDC THROUGH HOLE-STRAIGHT
Omron A6D-2100 DIP Switch 2 Position Through Hole Slide Actuator
Omron DIP Switch, 2 Pos, SPDT, TH, Slide Actuator
Slide DIP Switch 2 Position PC Board
SWITCH, DIP, SUBMINIATURE, FLAT ACTUATED, 2 POSITIONS, 7.1MM
SWITCH SLIDE DIP SPST 0.03A 30V
Slide Dip Switch, 2 Switches, DPST, On-off, Latched, 0.03A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
IC,A6D-2100,DIP,N.O,DP,2,TOP,S LIDE,0.1A, 30VDC,BLK<AZ
DIP/SIP SW 2CIRCUITS SLIDE THROUGH HOLE;
Switch Dimensions L x W x H: 7.1 x 6.6 x 3.4 mm Temperature range: -20 ... 70 °C Actuation: Above, Flat Connection: THD Contact material: Au Plated Pitch: 2.54 mm L: 7.1 mm Poles: 2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6D-2100 BY OMZ
  • A6D-2100BYOMZ
  • A6D2100
  • A6D2100 BY OMZ
  • A6D2100BYOMZ