Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components BD10AV

Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BD10AV.

Newark

Datasheet2 pages4 years ago

IHS

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-35.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD02AV
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
APEMDPL02T
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
APEMDP02T
Switch DIP OFF ON SPST 2 Flush Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBD02AV2
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BD10AV provided by its distributors.

Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
10 10000Cycles 10000Cycles 100mA DIP Through hole mounting 27.43mm(Length)*9.64mm(height)
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH SLIDE DIP SPST 100MA 5V
BD Series Side Actuated SPST 10 Position Right Angle Through Hole DIP Switch
Slide Switch, right Angle, spst, on-Off, number Of Positions:10,pc Tail Terminal, pcb Hole Count:20 |C&k Components BD10AV
DIP SWITCH, SPST, 0.1A, 5VDC, THT; No. of Circuits: 10Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 5V; Contact Current DC Max: 100mA; Product Range

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD10-AV