TE Connectivity / AMP 1744048-8

Conn Wire to Board HDR 8Power POS 5.08mm Solder RA Side Entry Thru-Hole Bag
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1744048-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Farnell

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+27.59%

CAD Models

Download TE Connectivity / AMP 1744048-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1744048-6
Conn Wire to Board HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity647676-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole
TE Connectivity1744037-8
Conn Wire to Board HDR 8Power POS 5.08mm Solder ST Thru-Hole Bag
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits
KK PC Board Connector, Right-Angle Mount Style A, 1.00µm Tin (Sn), 6 Circuits
Header Connector,pcb Mount,plug,7 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1071
TE Connectivity / AMP1744048-7
Conn Wire to Board HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Bag
KK Header, Vertical, with Polarizing Backwall, 9 Circuits, Tin (Sn) Plating, Circuit 6 Voided

Descriptions

Descriptions of TE Connectivity / AMP 1744048-8 provided by its distributors.

Conn Wire to Board HDR 8Power POS 5.08mm Solder RA Side Entry Thru-Hole Bag
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug
08P Ec Pwr.200 Cl Hdr Assy Ra/ Bag |Te Connectivity 1744048-8
8pin 5.08mm 1 Friction Lock,Header 7.5A 2.03¦Ìm
CONNECTOR, HEADER, 8POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
08P EC PWR.200 CL HDR ASSY RA Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): 5.08 mm Header Plug Wire-to-Board 8 | Rectangular Power Connector | Part Number: 1744048-8 | Internal Number: 1744048-8 | 5.08 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1744048-8 .